Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5225C SL005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02F9324
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7,188.560 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$71,885.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5225C SL005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02F9324
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors27Conductor
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter12.9mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
12.9mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
27Conductor
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
