Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No541801 RD002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12C0317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $168.600 |
| 25+ | $158.120 |
| 50+ | $149.750 |
| 100+ | $142.410 |
Price for:Reel of 500
Minimum: 10
Multiple: 10
$1,686.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541801 RD002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12C0317
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max90°C
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.981mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
1.981mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Conductor Area CSA
0.82mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
