Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6374 SL001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F8393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,021.780 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,021.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6374 SL001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66F8393
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.731mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6374 SL001 is a 1000ft 3-pair overall foil-braid shield Communication and Control Cable with stranded tinned copper conductors and semi-rigid PVC insulation. It has aluminium/polyester foil shield with 25% minimum overlap and foil facing out-ward stranded tinned copper drain wire, 65% coverage of tinned copper braid.
- 40lb Maximum pull tension
- 70Ω Characteristic impedance
- -20 to 80°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
6.731mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
