Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No65805 SL005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91F2552
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $455.480 |
| 5+ | $412.510 |
| 10+ | $402.050 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$455.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65805 SL005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91F2552
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.874mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 65805 SL005 is a 5-core Unshielded Cable with bare copper conductor and a lubricated PVC insulator. This multi-core Xtra-Guard® standard light-to-moderate flex control cable comes with an oil-resistant slate PVC jacket. The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 63lbs Maximum pull tension
- 0.19µH/ft Nominal inductance
- 6.7Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Automation & Process Control, Robotics, Industrial, Sensing & Instrumentation, Automotive
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
7.874mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
5Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
