Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6825 BR005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T5149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $149.500 |
| 100+ | $142.190 |
Price for:Spool of 100
Minimum: 50
Multiple: 50
$7,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6825 BR005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61T5149
Technical Datasheet
Jacket MaterialMPPE
Jacket ColorBrown
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 0.23mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max110°C
Conductor Area CSA0.81mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.57mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
1.57mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
19 x 0.23mm
Reel Length (Imperial)
100ft
Conductor Area CSA
0.81mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
