
| Quantity | Price |
|---|---|
| 1+ | $256.900 |
| 3+ | $245.670 |
| 5+ | $235.850 |
| 10+ | $226.020 |
| 25+ | $211.980 |
| 50+ | $200.750 |
| 100+ | $190.920 |
Product Information
Product Overview
The 7057/19 OR005 is a 1000ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-B wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- 13.9lbs Maximum pull tension
- 0.04µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Technical Specifications
PVC
18AWG
100ft
105°C
150V
1.778mm
-
Orange
19 x 30AWG
30.5m
0.969mm²
Copper
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
