Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No706R BK032Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28B8715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 200+ | $187.060 |
Price for:Each
Minimum: 200
Multiple: 200
$37,412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No706R BK032Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28B8715
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors6Conductor
Wire Gauge23AWG
Conductor Area CSA0.27mm²
Reel Length (Imperial)1ft
Reel Length (Metric)0.3m
Jacket ColorBlack
No. of Max Strands x Strand Size21 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.84mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
5.84mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
0.27mm²
Reel Length (Metric)
0.3m
No. of Max Strands x Strand Size
21 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
