Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No712/4R BK032Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99F9653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1,473.170 |
Price for:Each
Minimum: 50
Multiple: 50
$73,658.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No712/4R BK032Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99F9653
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)20ft
Reel Length (Metric)6.1m
Jacket ColorBlack
No. of Max Strands x Strand Size21 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.366mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
20ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
7.366mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
-
Reel Length (Metric)
6.1m
No. of Max Strands x Strand Size
21 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
