Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No782665 RD005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F9913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,388.550 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$11,942.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No782665 RD005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F9913
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge2AWG
No. of Max Strands x Strand Size665 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA33.72mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter11.709mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
11.709mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
665 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
33.72mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
