Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No786133 WH001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F9887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,244.420 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$6,244.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No786133 WH001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F9887
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge6AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter8.433mm
Approval SpecificationCSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
8.433mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
