Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No85003 BK005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91F2592
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $771.870 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$7,718.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No85003 BK005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.91F2592
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.756mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.756mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
3Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
65 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
