
| Quantity | Price |
|---|---|
| 1+ | $2,480.000 |
Product Information
Product Overview
Xtra-Guard® Flex - wide variety of flexing applications. Long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control and robotics, rated for up to 14 million flex life cycles (85000 series), up to 6 million flex life cycles (86000 series), available in a variety of configurations allowing exactly the right cable to be selected for the application, rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6, Supra-Shield provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex, torsional flex and continuous flex applications, meets NFPA standard 79 for industrial machinery.
Technical Specifications
Shielded
22AWG
1000ft
Slate
300V
Tinned Copper
Xtra-Guard Flex Series
1 Pair
0.38mm²
304.8m
19 x 34AWG
PVC
5.436mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
