Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No882206 SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27M1449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $378.670 |
| 5+ | $336.840 |
| 10+ | $320.040 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$378.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No882206 SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27M1449
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors6Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.46mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 882206 SL005 is a 6-conductor Unshielded Cable with 22AWG tinned copper conductor and slate PVC jacket. This multicore cable comes with a flexible aluminum/Mylar tape shield. This multicore cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket for electrically noisy environments.
- 33lbs Maximum pull tension
- 23.5pf/ft at 1kHz Nominal conductor to conductor capacitance
- 0.18µH/ft Nominal inductance
- 16.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 105°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
5.46mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
