Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No891265 BL001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01C5237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,564.320 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,564.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891265 BL001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01C5237
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA3.3mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter3.073mm
Approval SpecificationCSA AWM I A/B FT1, UL 1581, UL 1569
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
3.073mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
3.3mm²
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, UL 1581, UL 1569
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
