Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAT121925-RD005Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78X4400
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $831.280 |
| 2+ | $783.770 |
| 5+ | $762.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$831.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAT121925-RD005Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78X4400
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter2.82mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
12AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.82mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
