Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1,037.630 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,037.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ181930 RD001
Newark Part No.91B0665
Technical Datasheet
Jacket MaterialETFE
Jacket ColorRed
Wire Gauge18AWG
Conductor Area CSA0.96mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.803mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
Technical Specifications
Jacket Material
ETFE
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.803mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
0.96mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 30AWG
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate