Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF1051/4 BK001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28B5233
Product RangeFIT 105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,246.240 |
| 5+ | $2,103.170 |
| 10+ | $1,960.100 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,246.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1051/4 BK001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28B5233
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.249"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1000ft
Length - Metric305m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
1000ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.249"
Shrink Tubing / Boot Colour
Black
Length - Metric
305m
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT 105 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
