Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPNS3/4 SL080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AC2433
Product RangeFIT PNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.310 |
| 2+ | $115.500 |
| 4+ | $108.940 |
| 10+ | $102.380 |
| 20+ | $93.840 |
| 40+ | $90.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$127.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPNS3/4 SL080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46AC2433
Product RangeFIT PNS Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourSlate
IP / NEMA RatingIP66, IP68
Product RangeFIT PNS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PNS3/4 SL080 Fit® Flexible Spiral Design NPT Cable Gland is a great solution for providing premium cable strain relief and protection against environmental factors. Dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Packaged with an accompanying locknut and a gasket, providing a complete strain relief solution. Ideal for use in a wide range of industries including renewable energy, industrial automation and electrical equipment.
- High-strength polyamide 6 body composition in popular slate, RAL 7001, color
- Comes complete with locknut and gasket
- Robust rubber seals to protect against dripping water and water pressure
- Protection class IP68 (5 bar, 30 min), IP66
- Flammability rated to UL94V-2
- Temperature rating: -20°C to +100°C (Permanent);-30°C to +150°C (Intermittent)
- UL listed 514; CSA certified C22
Applications
Industrial Automation, Electrical, Renewable Energy
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
18mm
Gland Colour
Slate
Product Range
FIT PNS Series
Cable Diameter Min
13mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
