Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSF61118CY OR005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R0582
Product RangeSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $788.090 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$7,880.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF61118CY OR005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.90R0582
Product RangeSF Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA0.96mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorOrange
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter9.75mm
Voltage Rating600V
Product RangeSF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SF61118CY OR005 is a 4-core Shielded Cable with stranded tinned copper conductor and PVC/nylon insulation. This highly flexible power servo cable comes with an orange thermoplastic elastomer jacket, aluminium/polyester/aluminium tape foil shield and tinned copper braid shield (85% minimum coverage).
- 76lbs Maximum pull tension
- 77pf/m at 1kHz Nominal ground capacitance
- 0.19µH/m Nominal inductance
Applications
Motor Drive & Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Orange
Conductor Material
Tinned Copper
External Diameter
9.75mm
Product Range
SF Series
No. of Conductors
4Conductor
Conductor Area CSA
0.96mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
