Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-350377-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49Y4467
Your Part Number
2,254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.740 |
| 25+ | $4.500 |
| 50+ | $4.040 |
| 100+ | $3.640 |
| 500+ | $3.150 |
| 1000+ | $2.850 |
| 2500+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-350377-0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49Y4467
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max3.96mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9.53mm
Panel Thickness Max9.53mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
3.96mm
Mounting Hole Dia
9.53mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
9.53mm
Product Range
-
Technical Docs (1)
Alternatives for 2-350377-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
