Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207490-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06X1303
Your Part Number
1,034 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $11.580 |
| 25+ | $10.970 |
| 50+ | $9.850 |
| 100+ | $8.930 |
| 500+ | $8.000 |
| 1000+ | $7.130 |
| 2500+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207490-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06X1303
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min3.81mm
Cable Diameter Max6.35mm
Grommet MaterialThermoplastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
6.35mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Triphenyl Phosphate (04-Feb-2026)
Cable Diameter Min
3.81mm
Grommet Material
Thermoplastic
Panel Thickness Max
-
Product Range
-
Alternatives for 207490-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
