
Product Information
Product Overview
The 90 series from Ohmite are vitreous enamel moulded axial terminal resistors. These highest quality wirewound axial resistors are manufactured by a unique process that moulds the vitreous enamel over the resistive element, helping to ensure consistent dimensions. This uniformity permits 90 series resistors to be mounted in clips, creating a heat-sinking benefit. The durable vitreous enamel coating permits the 90 series resistors to maintain a hard coating while operating at high temperatures. Mechanical integrity is enhanced by the all welded construction. Mounting clips prevents severe vibration or mechanical shock to resistor.
- Resistors value range from 0.1ohm to 91Kohm
- 11W power rating, higher ratings in smaller sizes
- ±5% tolerance, solder coated copper clad axial terminal
- Temperature coefficient of ±100ppm/°C (1 to 9.99ohm), ±30ppm/°C (10 ohm and over)
- 1000VAC dielectric withstanding voltage, voltage of 1080V
- Meets MIL-R-26 requirements for insulated resistors
- Moulded construction provides consistent shape and size
- Heat sink mounting clips available
- Overload of 10 times rated wattage for 5s (11W)
- High voltage, high power resistor
Technical Specifications
50ohm
11W
Axial Leaded
Ceramic
High Power
46mm
-
MIL-R-26
90 Series
± 5%
1.08kV
± 30ppm/°C
8.7mm
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
