Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSP-04RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84AM6445
Product RangeGuardXcel Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.210 |
| 25+ | $2.050 |
| 50+ | $1.880 |
| 100+ | $1.820 |
| 250+ | $1.730 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSP-04RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84AM6445
Product RangeGuardXcel Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min12mm
Cable Diameter Max20mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
20mm
Gland Colour
Gray
Product Range
GuardXcel Series
Cable Diameter Min
12mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
