Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoRS485-CONVERSION-MODCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM9300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $232.840 |
| 250+ | $224.940 |
Price for:Each
Minimum: 100
Multiple: 100
$23,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoRS485-CONVERSION-MODCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM9300
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputAnalog
No. of Output Channels1Channels
Accuracy %1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels-
Signal Conditioner Mounting-
Isolation InputIsolated
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Analog
Accuracy %
1%
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
