Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM73C.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC3548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.160 |
Price for:Each
Minimum: 1
Multiple: 1
$200.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM73C.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC3548
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3400
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max34Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
- Pen probe digital multimeter with built-in test probe
- 3400-count digital display plus analogue bargraph
- Auto power off
- Improved DC basic accuracy 0.5%
- 600V AC and 600V DC ranges
- Cat III 300V safety rated
- Cat II 600V safety rated
- Continuity beeper
- UL 3111-1 listed
- Intended for indoor use
Contents
DM73C digital multimeter, Test lead with alligator clip, 2 batteries (installed), Spare tip, Users manual.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
3400
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
34Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
