Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUCM356BCCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AK5910
Product RangeADUC Family ADUCM3 Series Microcontrollers
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.750 |
| 5+ | $32.180 |
| 10+ | $31.610 |
| 25+ | $28.710 |
| 50+ | $28.550 |
| 100+ | $28.390 |
| 250+ | $28.230 |
Price for:Each
Minimum: 1
Multiple: 1
$32.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUCM356BCCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AK5910
Product RangeADUC Family ADUCM3 Series Microcontrollers
Product RangeADUC Family ADUCM3 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max26MHz
Program Memory Size256KB
No. of Pins72Pins
IC Case / PackageLGA
No. of I/O's17I/O's
InterfacesDMA, I2C, SPI, UART
RAM Memory Size64KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min2.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyADuCM
MCU SeriesADuCM356
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ADUC Family ADUCM3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LGA
Interfaces
DMA, I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ADuCM356
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Operating Frequency Max
26MHz
No. of Pins
72Pins
No. of I/O's
17I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ADuCM
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
