Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1736EUT42+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y2618RL
Cut Tape73Y2618
Your Part Number
2,148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.050 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 25+ | $5.680 |
| 50+ | $5.420 |
| 100+ | $5.170 |
| 250+ | $4.960 |
| 500+ | $4.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1736EUT42+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y2618RL
Cut Tape73Y2618
Technical Datasheet
Battery TypeLi-Ion
Input Voltage22V
Battery Charge Voltage4.2V
Charge Current2A
Charge Current Max2A
IC Case / PackageSOT-23
Battery IC Case StyleSOT-23
No. of Series Cells1
No. of Pins6Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current Max
2A
Battery IC Case Style
SOT-23
No. of Pins
6Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
22V
Charge Current
2A
IC Case / Package
SOT-23
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
