Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32672GTL+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AJ1786
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $10.990 |
| 25+ | $10.470 |
| 50+ | $9.780 |
| 100+ | $9.090 |
| 250+ | $8.680 |
| 980+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32672GTL+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.68AJ1786
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size1MB
No. of Pins40Pins
IC Case / PackageTQFN-EP
MCU Case StyleTQFN-EP
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size200KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyDARWIN
MCU SeriesMAX326xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
40Pins
MCU Case Style
TQFN-EP
Interfaces
I2C, SPI, UART
RAM Memory Size
200KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
DARWIN
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
1MB
IC Case / Package
TQFN-EP
No. of I/O's
28I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
