Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoBK350Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H8516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.390 |
| 5+ | $284.080 |
| 10+ | $266.230 |
| 25+ | $246.900 |
| 50+ | $232.020 |
| 100+ | $218.640 |
Price for:Each
Minimum: 1
Multiple: 1
$306.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoBK350Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49H8516
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)350VA / 210W
Input Voltage AC Max140V
Output Voltage120VAC
Backup Time - Full Load5min
Product Range-
Length11.2"
Width3.6"
Height6.5"
SVHCTo Be Advised
Product Overview
The BK350 is a 6-outlet 210W tower back Uninterruptible Power Supply (UPS) offers guaranteed power protection. Models supply battery backup during outages and unsafe voltage fluctuations, as well as provide protection from damaging surges and spikes. This is available in 'tower' or 'floor' styles and together with a variety of standard features, this is the perfect choice to protect your data and keep you connected.
- Reliable
- Energy efficient
- User-friendly
- Building wiring fault indicator
- LED informs users of potentially dangerous wiring problems in the wall circuit
- Cold-start capable - provides temporary battery power when the utility power is out
- Dataline surge protection
- Provides protection of connected equipment from power surges on the data lines
- Disconnected battery notification
- Warns when a battery is not available to provide backup power
- Hot-swappable batteries
- Ensures clean, uninterrupted power to protected equipment while batteries are being replaced
- Serial connection
- Use PC to access additional power protection and management features for your UPS via a serial port
- Simple battery replacement
- Increases UPS availability by allowing quick, easy battery replacement
- Transformer-block spaced outlets
- Protect equipment with input transformer blocks without blocking access to other receptacles
- USB connection
- Use PC to access additional power protection and management features for your UPS via USB Port
Applications
Power Management, Computers & Computer Peripherals
Contents
CD with software, Cord management straps, USB cable, User manual.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
350VA / 210W
Output Voltage
120VAC
Product Range
-
Width
3.6"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
140V
Backup Time - Full Load
5min
Length
11.2"
Height
6.5"
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
