
| Quantity | Price |
|---|---|
| 1+ | $309.320 |
| 5+ | $293.860 |
| 10+ | $275.310 |
| 25+ | $262.920 |
Product Information
Product Overview
The BK500 is a 6-outlet beige Uninterruptible Power Supply offers guaranteed power protection. The Back-UPS® - tower style supply battery backup during outages and unsafe voltage fluctuations, as well as provide protection from damaging surges and spikes. The dataline surge protection provides protection of connected equipment from power surges on the data lines. The surge only outlets protect secondary electronics from surges and spikes without reducing battery power used to run primary electronics during an outage. The transformer-block spaced outlets protect equipment with input transformer blocks without blocking access to other receptacles. The audible alarm provides notification of changing utility power and UPS power conditions.
- Reliable
- Quickly understand unit and power status with visual indicators
- Stepped approximation to a sinewave
- NEMA-5-15P input connections
- 24BTU/hour Online thermal dissipation
Applications
Power Management
Technical Specifications
ITE
500VA / 300W
120VAC
-
3.6"
To Be Advised
6Outlets
140V
3.4min
11.2"
6.5"
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
