Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT1500R2X122Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W3868
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,857.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,857.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT1500R2X122Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45W3868
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)1.44kVA / 1kW
Input Voltage AC Max154V
Output Voltage120V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length457mm
Width432mm
Height89mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1.44kVA / 1kW
Output Voltage
120V
Product Range
SMART-UPS Series
Width
432mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
154V
Backup Time - Full Load
-
Length
457mm
Height
89mm
Legislation and Environmental
US ECCN:5D992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
