Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSRT1500RMXLA-NCCopy
Newark Part No.22AC6708
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,960.910 |
| 5+ | $4,781.600 |
| 10+ | $4,662.060 |
| 25+ | $4,542.520 |
| 50+ | $4,393.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4,960.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSRT1500RMXLA-NCCopy
Newark Part No.22AC6708
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.35kW
Input Voltage AC Max150V
Output Voltage120V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length20"
Width17"
Height3.35"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.35kW
Output Voltage
120V
Product Range
Smart-UPS Series
Width
17"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
-
Length
20"
Height
3.35"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
