Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM-61KRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN5966
Product RangeG3VM Series
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 5+ | $11.690 |
| 10+ | $11.150 |
| 25+ | $10.660 |
| 50+ | $10.220 |
| 100+ | $9.810 |
| 250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG3VM-61KRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AN5966
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.3ohm
Isolation Voltage3.75kVrms
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kVrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
