Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50A-WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN7890
Product RangeSD5SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.030 |
Price for:Each
Minimum: 1
Multiple: 1
$175.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50A-WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN7890
Product RangeSD5SA Series
Supply Voltage VAC-
Supply Voltage VDC30V
Tones8 Tone
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP66, IP69, IP69K, IP6K9K
Product RangeSD5SA Series
Resonant Frequency-
Current Consumption-
External Depth24mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP66, IP69, IP69K, IP6K9K
Resonant Frequency
-
External Depth
24mm
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
90dB
Product Range
SD5SA Series
Current Consumption
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Alternatives for SD50A-W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
