Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN7888
Product RangeSD5SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.030 |
Price for:Each
Minimum: 1
Multiple: 1
$175.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN7888
Product RangeSD5SA Series
Supply Voltage VAC-
Supply Voltage VDC30V
Tones8 Tone
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP66, IP69, IP69K, IP6K9K
Product RangeSD5SA Series
Resonant Frequency-
Current Consumption-
External Depth24mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP66, IP69, IP69K, IP6K9K
Resonant Frequency
-
External Depth
24mm
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
90dB
Product Range
SD5SA Series
Current Consumption
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Alternatives for SD50A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
