Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76Y7414
Product RangeTL70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.760 |
Price for:Each
Minimum: 1
Multiple: 1
$133.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76Y7414
Product RangeTL70 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesMultiple
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP65
Product RangeTL70 Series
Resonant Frequency2.6kHz
Current Consumption30mA
External Depth72mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
2.6kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
92dB
Product Range
TL70 Series
Current Consumption
30mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SG-TL70-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
