Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLPP14-690P88Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31T6629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,675.020 |
| 3+ | $4,485.490 |
| 5+ | $4,367.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4,675.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSLPP14-690P88Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31T6629
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams69
Protection Height690mm
Sensing Range Max7m
IP Rating-
Approvals / Standards-
Beam Spacing14mm
Control Output Type-
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
690mm
IP Rating
-
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Safety Curtain Category
Level 4
No. of Beams
69
Sensing Range Max
7m
Approvals / Standards
-
Control Output Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
