Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,603.040 |
| 5+ | $3,463.690 |
| 10+ | $3,344.250 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,603.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1192A G7W1000Copy
Newark Part No.15B1731
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGreen
No. of Max Strands x Strand Size42 x 40AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.223mm
Voltage Rating100V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Green
Conductor Material
Copper
External Diameter
6.223mm
Product Range
-
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
42 x 40AWG
Jacket Material
PVC
Voltage Rating
100V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
