Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $815.160 |
| 5+ | $783.630 |
| 10+ | $756.610 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$815.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5341FE 0081000Copy
Newark Part No.19C3973
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter0.25"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5341FE 0081000 is a 1000ft 2-pair 4-conductor Shielded Cable with stranded bare copper conductors and polyolefin insulation. It is shielded with aluminium foil-polyester coverage.
- 103.6lb Maximum recommended pulling tension
- -20 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Commercial, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
0.25"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
