Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No74040NH-A500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ2514
Product RangeDataTuff Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,706.310 |
| 5+ | $1,612.570 |
| 10+ | $1,518.820 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,706.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No74040NH-A500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ2514
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.6mm
Voltage Rating300V
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
1640ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
DataTuff Series
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
