Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10,676.620 |
| 5+ | $10,263.710 |
| 10+ | $9,909.790 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$10,676.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8454 0101000Copy
Newark Part No.02F4068
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialRubber
External Diameter6.731mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8454 0101000 is a 305m 4-core Unshielded Multiconductor Cable with portable cordage. It comes with rubber smooth jacket and paper tape separator.
- 1500VAC Applied for 1minute dielectric withstand voltage
- 364.752N Maximum recommended pulling tension
- 60°C Temperature rating
Applications
Industrial, Portable Devices
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.731mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
41 x 34AWG
Jacket Material
Rubber
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
