Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,908.640 |
| 5+ | $4,718.790 |
| 10+ | $4,556.080 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$4,908.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8761 0602000Copy
Newark Part No.15B3533
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter4.445mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8761 0602000 is a 2000ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and polyethylene insulation. It has twisted pair and shielded with 100% overall aluminium foil-polyester tape with shorting fold coverage.
- 27lb Maximum recommended pulling tension
- -20 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
2000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PE
External Diameter
4.445mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
