Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $841.890 |
| 5+ | $809.320 |
| 10+ | $781.420 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$841.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9451 002U1000Copy
Newark Part No.50B1024
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter3.429mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9451 002U1000 is a 1000ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and polypropylene insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape coverage.
- 27lb Maximum recommended pulling tension
- 45Ω Impedance
- 2.9A at 25°C Current per conductor
- -20 to 75°C Operating temperature range
Applications
Audio, Automation & Process Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
3.429mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
