Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,459.360 |
5+ | $2,364.240 |
10+ | $2,282.720 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,459.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9908 002100
Newark Part No.03F1951
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge8AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size84 x 27AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter6.35mm
Approval SpecificationCSA TEW, UL 1028, UL 1015
Product Range-
Product Overview
The 9908 002100 is a 30.48m red Hook-up/Lead Wire with tinned copper conductor and a PVC insulation.
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
6.35mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
84 x 27AWG
Conductor Material
Copper
Approval Specification
CSA TEW, UL 1028, UL 1015
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate