Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,664.470 |
| 5+ | $2,561.410 |
| 10+ | $2,473.090 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,664.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9916 0101000Copy
Newark Part No.87K7410
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.337mm
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9916 0101000 is a 304.8m black Hook-up/Lead Wire with tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and internal wiring for electronic and electrical equipment.
- 105°C at 300V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.337mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
