Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.890 |
| 5+ | $62.520 |
| 10+ | $57.950 |
| 25+ | $54.000 |
| 50+ | $49.510 |
| 100+ | $45.690 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$69.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9930 003100Copy
Newark Part No.03F1763
Technical Datasheet
Jacket MaterialPVC
Jacket ColorOrange
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 38AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.118mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
30AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.118mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
UL 1007
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
