Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $319.330 |
| 5+ | $306.970 |
| 10+ | $296.390 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$319.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9980 002100Copy
Newark Part No.87K6392
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 28AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.981mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.981mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 28AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
