Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.180 |
Price for:Each
Minimum: 1
Multiple: 1
$218.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Convert async 232 to 422/485 at speeds up to 115.2 kbps with distance up to 4000 ft over CATx. These devices are great for connecting 232 devices into an existing 422 environment in factory automation, building automation, and process automation.
- Transmit data up to 115 kbps or at distancesup to 4000 ft.
- Operates point to point only
- 4-wire operation, full-duplex
- async (data leads) only.
- Interface powered by the RS232 control leads
Applications
Computers & Computer Peripherals, Signal Processing
Technical Specifications
Convert From
RS232
Product Range
-
Convert To
RS422
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
