Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
Price for:Each
Minimum: 100
Multiple: 100
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No10000100Copy
Newark Part No.03AH6766
Product RangeBF Series
Also Known AsBF 7
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeBF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
10000100 is a BF 7 cable gland made of polyamide PG thread.
- Cable diameter range from 3-6.5mm
- Large sealing and terminal area, easy to install
- Integrated strain relief
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100°C
- Wrench width is 15mm
- Outer diameter is PG 7
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
BF Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

