Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.020 | $0.523 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No10000500Copy
Newark Part No.03AH6770
Product RangeBF Series
Also Known AsBF 16
Technical Datasheet
Thread SizePG16
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeBF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
10000500 is a BF 16 cable gland made of polyamide PG thread.
- Cable diameter range from 10-14mm
- Large sealing and terminal area, easy to install
- Integrated strain relief
- Protection class IP 68 (5 bar, 30min )
- Light grey similar to RAL 7035
- Temperature range from -20°C to 100°C
- Wrench width is 27mm
- Outer diameter is PG 16
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
BF Series
Cable Diameter Min
10mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

